Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA0902KLFCopy
Order Code3882155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.940 (CNY68.8622) |
| 10+ | CNY53.330 (CNY60.2629) |
| 100+ | CNY44.180 (CNY49.9234) |
| 250+ | CNY39.610 (CNY44.7593) |
| 500+ | CNY36.560 (CNY41.3128) |
| 1000+ | CNY35.830 (CNY40.4879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.94 (CNY68.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MHRA0902KLFCopy
Order Code3882155
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Alloy Body
Technical Specifications
Product Range
-
Cable Exit Angle
45°
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
