Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH1502BKLFCopy
Order Code3882145
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.820 (CNY59.6866) |
| 10+ | CNY44.870 (CNY50.7031) |
| 100+ | CNY38.150 (CNY43.1095) |
| 250+ | CNY36.100 (CNY40.793) |
| 500+ | CNY34.040 (CNY38.4652) |
| 1000+ | CNY32.430 (CNY36.6459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.82 (CNY59.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH1502BKLFCopy
Order Code3882145
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
