Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C37MLFCopy
Order Code3882121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.150 (CNY46.4995) |
| 10+ | CNY34.950 (CNY39.4935) |
| 100+ | CNY29.710 (CNY33.5723) |
| 250+ | CNY27.850 (CNY31.4705) |
| 500+ | CNY26.510 (CNY29.9563) |
| 1000+ | CNY25.260 (CNY28.5438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.15 (CNY46.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863093C37MLFCopy
Order Code3882121
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle90°, 180°
Connector Body MaterialThermoplastic Body
Technical Specifications
Product Range
-
Cable Exit Angle
90°, 180°
D Sub Shell Size
DC
Connector Body Material
Thermoplastic Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022752
