Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863015ATLFCopy
Manufacturer Standard Lead Time26 weeks
Order Code3882110
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.990 (CNY9.0287) |
| 10+ | CNY7.100 (CNY8.023) |
| 25+ | CNY6.420 (CNY7.2546) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY6.160 (CNY6.9608) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.440 (CNY6.1472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.99 (CNY9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863015ATLFCopy
Manufacturer Standard Lead Time26 weeks
Order Code3882110
Technical Datasheet
Product Range-
Screw Length6.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDD
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
6.5mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
