Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093968115765E1LFCopy
Manufacturer Standard Lead Time20 weeks
Order Code3729116
Product Range8609 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 224+ | CNY90.790 (CNY102.5927) |
| 250+ | CNY82.090 (CNY92.7617) |
Price for:Each
Minimum: 224
Multiple: 224
CNY20,336.96 (CNY22,980.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093968115765E1LFCopy
Manufacturer Standard Lead Time20 weeks
Order Code3729116
Product Range8609 Series
Technical Datasheet
Product Range8609 Series
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
Technical Specifications
Product Range
8609 Series
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
Rows Loaded
a + b + c
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020738
