Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093967894755E1LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code1739490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 384+ | CNY31.540 (CNY35.6402) |
| 500+ | CNY30.860 (CNY34.8718) |
| 1000+ | CNY28.210 (CNY31.8773) |
Price for:Each
Minimum: 384
Multiple: 384
CNY12,111.36 (CNY13,685.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86093967894755E1LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code1739490
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact MaterialCopper Alloy
No. of Mating Cycles400
Technical Specifications
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
No. of Mating Cycles
400
No. of Rows
3 Row
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01475
