Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84500-002LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2915884
Product RangeFCI MEG-ARRAY 84500 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.860 (CNY87.9818) |
| 10+ | CNY72.180 (CNY81.5634) |
| 25+ | CNY70.840 (CNY80.0492) |
| 100+ | CNY69.500 (CNY78.535) |
| 250+ | CNY68.150 (CNY77.0095) |
| 500+ | CNY66.810 (CNY75.4953) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY77.86 (CNY87.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No84500-002LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2915884
Product RangeFCI MEG-ARRAY 84500 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts300Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI MEG-ARRAY 84500 Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
10Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
300Contacts
Contact Material
Copper Alloy
Product Range
FCI MEG-ARRAY 84500 Series
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005634
