Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No842-812-6422-134Copy
Order Code1212044
Product Range812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY23.680 (CNY26.7584) |
Price for:Each
Minimum: 1200
Multiple: 1200
CNY28,416.00 (CNY32,110.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No842-812-6422-134Copy
Order Code1212044
Product Range812 Series
Technical Datasheet
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range812 Series
Technical Specifications
Contact Gender
Female
No. of Rows
2 Row
Pitch Spacing
2.54mm
Product Range
812 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
