Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78511-436HLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4337627
Product RangeFCI BergStik II 78511 Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.510 (CNY11.8763) |
| 10+ | CNY9.350 (CNY10.5655) |
| 25+ | CNY9.080 (CNY10.2604) |
| 50+ | CNY8.600 (CNY9.718) |
| 100+ | CNY8.050 (CNY9.0965) |
| 250+ | CNY7.640 (CNY8.6332) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY6.890 (CNY7.7857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.51 (CNY11.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78511-436HLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4337627
Product RangeFCI BergStik II 78511 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole
Product RangeFCI BergStik II 78511 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
FCI BergStik II 78511 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
SVHC
No SVHC (17-Jan-2023)
Alternatives for 78511-436HLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
