Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78207-220HLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3729167
Product RangePV 78207 Series
Your Part Number
2,926 In Stock
Need more?
2,926 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.550 (CNY10.7915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.55 (CNY10.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78207-220HLFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3729167
Product RangePV 78207 Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
Product RangePV 78207 Series
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
PV 78207 Series
Connector Type
PCB Header
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002327
