
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY9.900 (CNY11.187) |
| 100+ | CNY8.410 (CNY9.5033) |
| 500+ | CNY7.510 (CNY8.4863) |
| 1000+ | CNY7.150 (CNY8.0795) |
| 2500+ | CNY7.040 (CNY7.9552) |
Product Information
Product Overview
The DUBOX 76385 series Connector families offer an extensive range of through-hole and surface-mount part options, including either straight or right angle orientation from 2 to 50 positions, with a current rating of 3A (maximum) per individual contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. These are applicable in electronic equipment or devices requiring a parallel, planar or perpendicular board-to-board, wire to-board or flat cable interconnects. Uses span industry segments.
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
- Signal protection
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vaporphase reflow
Applications
Industrial
Technical Specifications
Wire-to-Board
2Rows
Through Hole
Shrouded
Gold Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
10Contacts
FCI Dubox 76385
Phosphor Bronze
PCB Header
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
