Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76384-403LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3882042
Product RangeFCI 76384 Series
Your Part Number
4,001 In Stock
Need more?
4,001 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.290 (CNY3.7177) |
| 250+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.800 (CNY3.164) |
| 2500+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.70 (CNY43.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76384-403LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3882042
Product RangeFCI 76384 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI 76384 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
FCI 76384 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 76384-403LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289
