Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76384-311LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code3273016
Product RangeFCI Dubox 76384 Series
Your Part Number
1,387 In Stock
Need more?
1,387 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.950 (CNY12.3735) |
| 500+ | CNY10.530 (CNY11.8989) |
| 1000+ | CNY10.050 (CNY11.3565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.95 (CNY12.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76384-311LFCopy
Manufacturer Standard Lead Time7 weeks
Order Code3273016
Product RangeFCI Dubox 76384 Series
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole
Product RangeFCI Dubox 76384 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
FCI Dubox 76384 Series
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002144
