Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75869-131LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code2293757
Product RangeFCI Quickie
Your Part Number
4,380 In Stock
2,200 more incoming. You can reserve stock now
4,380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 2500+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.40 (CNY59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75869-131LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code2293757
Product RangeFCI Quickie
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeFCI Quickie
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 75869-131LF is a 6-way wire-to-board Header Connector. This header connector has phosphor bronze contact and glass-filled thermoplastic housing.
- UL94V-0 Flame-rated Glass-filled Thermoplastic Housing
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
FCI Quickie
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 75869-131LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
