Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71922-226LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728809
Product RangeQuickie 71922 Series
Your Part Number
518 In Stock
Need more?
518 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY15.760 (CNY17.8088) |
| 25+ | CNY15.220 (CNY17.1986) |
| 50+ | CNY14.670 (CNY16.5771) |
| 100+ | CNY14.120 (CNY15.9556) |
| 250+ | CNY13.990 (CNY15.8087) |
| 500+ | CNY13.440 (CNY15.1872) |
| 1000+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71922-226LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728809
Product RangeQuickie 71922 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Product RangeQuickie 71922 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Quickie 71922 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Pitch Spacing
2.54mm
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012398
