Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71922-160LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3728805
Product RangeQuickie 71922 Series
Your Part Number
619 In Stock
Need more?
619 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.930 (CNY36.0809) |
| 10+ | CNY27.700 (CNY31.301) |
| 25+ | CNY27.630 (CNY31.2219) |
| 50+ | CNY25.860 (CNY29.2218) |
| 100+ | CNY24.080 (CNY27.2104) |
| 250+ | CNY22.170 (CNY25.0521) |
| 500+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.93 (CNY36.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71922-160LFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3728805
Product RangeQuickie 71922 Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeQuickie 71922 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Product Range
Quickie 71922 Series
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
