Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71918-040LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728800
Product RangeQuickie 71918 Series
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.310 (CNY21.8203) |
| 10+ | CNY16.310 (CNY18.4303) |
| 25+ | CNY15.690 (CNY17.7297) |
| 50+ | CNY15.080 (CNY17.0404) |
| 100+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY11.260 (CNY12.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.31 (CNY21.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71918-040LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728800
Product RangeQuickie 71918 Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangeQuickie 71918 Series
Contact MaterialPhosphor Bronze
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
Quickie 71918 Series
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015228
