Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71918-010LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728795
Your Part Number
890 In Stock
Need more?
890 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.490 (CNY10.7237) |
| 10+ | CNY7.990 (CNY9.0287) |
| 25+ | CNY7.920 (CNY8.9496) |
| 50+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY6.160 (CNY6.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.49 (CNY10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71918-010LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728795
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Contact MaterialPhosphor Bronze
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Straight
Connector Type
PCB Header
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006623
