Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70232-116LFCopy
Order Code3272982
Product RangeFCI METRAL 70232 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 35+ | CNY16.440 (CNY18.5772) |
| 100+ | CNY16.100 (CNY18.193) |
| 250+ | CNY15.690 (CNY17.7297) |
| 500+ | CNY15.490 (CNY17.5037) |
| 1000+ | CNY15.280 (CNY17.2664) |
Price for:Each
Minimum: 35
Multiple: 35
CNY575.40 (CNY650.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No70232-116LFCopy
Order Code3272982
Product RangeFCI METRAL 70232 Series
Technical Datasheet
Product RangeFCI METRAL 70232 Series
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
Row Pitch2mm
Technical Specifications
Product Range
FCI METRAL 70232 Series
Gender
Header
Row Pitch
2mm
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003147
