Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No6E17C015PAJ121Copy
Order Code1330289
Product Range6E17 Series
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.450 (CNY59.2685) |
| 10+ | CNY44.560 (CNY50.3528) |
| 100+ | CNY37.870 (CNY42.7931) |
| 250+ | CNY35.500 (CNY40.115) |
| 500+ | CNY34.050 (CNY38.4765) |
| 1000+ | CNY32.600 (CNY36.838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.45 (CNY59.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No6E17C015PAJ121Copy
Order Code1330289
Product Range6E17 Series
Technical Datasheet
Product Range6E17 Series
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
6E17 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Technical Docs (2)
Alternatives for 6E17C015PAJ121
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008891
