Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-010LFCopy
Order Code2751302
Product RangeFCI Minitek 69307
Your Part Number
1,982 In Stock
Need more?
201 Delivery in 5-6 Business Days(UK stock)
1,781 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY7.830 (CNY8.8479) |
| 100+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.650 (CNY6.3845) |
| 2500+ | CNY5.540 (CNY6.2602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.20 (CNY10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-010LFCopy
Order Code2751302
Product RangeFCI Minitek 69307
Technical Datasheet
Product RangeFCI Minitek 69307
No. of Positions10Ways
Pitch Spacing2mm
For Use WithFCI Minitek 69307 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek 69307
No. of Positions
10Ways
For Use With
FCI Minitek 69307 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
