Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-010LFCopy
Order Code2112435
Product RangeFCI Mini-PV 69176
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69176-010LFCopy
Order Code2112435
Product RangeFCI Mini-PV 69176
Technical Datasheet
Product RangeFCI Mini-PV 69176
No. of Positions10Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 69176 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 69176-010LF
2 Products Found
Product Overview
The 69176-010LF is a 10-contact 2-row black Mini-PV™ Basics+ Centerline Crimp-to-Wire PV Receptacle with vertical orientation and polarization key. It accepts 22 to 36AWG wire range. It has PPE + PS housing. The 69176 series mates with 0.64mm square pin with length of 5.33mm minimum to 6.1mm maximum.
- 5000MΩ Insulation resistance
- 1000VACrms Voltage rating
Applications
Industrial
Technical Specifications
Product Range
FCI Mini-PV 69176
No. of Positions
10Ways
For Use With
FCI Mini-PV 69176 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608
