Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68685-316LFCopy
Order Code1315864
Product RangeFCI 68685 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY28.980 (CNY32.7474) |
| 1000+ | CNY26.570 (CNY30.0241) |
Price for:Each
Minimum: 350
Multiple: 350
CNY10,143.00 (CNY11,461.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68685-316LFCopy
Order Code1315864
Product RangeFCI 68685 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Connector MountingThrough Hole Mount
Product RangeFCI 68685 Series
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
Technical Specifications
Connector Systems
Board-to-Board
Product Range
FCI 68685 Series
Contact Termination Type
Through Hole
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
