Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68685-306LFCopy
Order Code1315862
Product RangeFCI 68685 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.100 (CNY23.843) |
| 10+ | CNY18.710 (CNY21.1423) |
| 100+ | CNY16.320 (CNY18.4416) |
| 250+ | CNY15.110 (CNY17.0743) |
| 500+ | CNY14.340 (CNY16.2042) |
| 1000+ | CNY13.560 (CNY15.3228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68685-306LFCopy
Order Code1315862
Product RangeFCI 68685 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Product RangeFCI 68685 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
Technical Specifications
Connector Systems
Board-to-Board
Product Range
FCI 68685 Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Alternatives for 68685-306LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925
