Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68602-232HLFCopy
Manufacturer Standard Lead Time18 weeks
Order Code3727515
Product RangeBERGSTIK II Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.540 (CNY16.4302) |
| 10+ | CNY12.360 (CNY13.9668) |
| 100+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.870 (CNY13.4131) |
| 1000+ | CNY11.620 (CNY13.1306) |
| 2500+ | CNY11.380 (CNY12.8594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.54 (CNY16.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68602-232HLFCopy
Manufacturer Standard Lead Time18 weeks
Order Code3727515
Product RangeBERGSTIK II Series
Technical Datasheet
Connector SystemsBoard-to-Board
No. of Contacts32Contacts
Product RangeBERGSTIK II Series
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
BERGSTIK II Series
Connector Type
Pin Header
No. of Contacts
32Contacts
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001907
