Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68602-104HLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3727511
Product RangeBergStik 68602 Series
Your Part Number
1,333 In Stock
Need more?
1,333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY9.020 (CNY10.1926) |
| 100+ | CNY7.670 (CNY8.6671) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY6.520 (CNY7.3676) |
| 2500+ | CNY6.390 (CNY7.2207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68602-104HLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3727511
Product RangeBergStik 68602 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Product RangeBergStik 68602 Series
Contact MaterialPhosphor Bronze
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
BergStik 68602 Series
Connector Type
Pin Header
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000268
