Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68602-102HLFCopy
Manufacturer Standard Lead Time18 weeks
Order Code3727510
Your Part Number
4,426 In Stock
Need more?
4,426 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.940 (CNY2.1922) |
| 25+ | CNY1.830 (CNY2.0679) |
| 50+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.750 (CNY1.9775) |
| 250+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.26 (CNY2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68602-102HLFCopy
Manufacturer Standard Lead Time18 weeks
Order Code3727510
Technical Datasheet
Contact Termination TypeThrough Hole Straight
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Connector Shroud
Unshrouded
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
