Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68464-108HLFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3728580
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.660 (CNY7.5258) |
| 10+ | CNY5.780 (CNY6.5314) |
| 25+ | CNY5.480 (CNY6.1924) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.600 (CNY5.198) |
| 500+ | CNY4.410 (CNY4.9833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.66 (CNY7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68464-108HLFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3728580
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Connector Shroud
Unshrouded
Connector Type
Pin Header
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000631
