Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68458-136HLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3729156
Product RangeBERGSTIK II Series
Your Part Number
621 In Stock
Need more?
621 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.510 (CNY25.4363) |
| 10+ | CNY19.510 (CNY22.0463) |
| 25+ | CNY18.490 (CNY20.8937) |
| 50+ | CNY17.530 (CNY19.8089) |
| 100+ | CNY16.510 (CNY18.6563) |
| 250+ | CNY15.970 (CNY18.0461) |
| 500+ | CNY15.350 (CNY17.3455) |
| 1000+ | CNY13.100 (CNY14.803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.51 (CNY25.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68458-136HLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3729156
Product RangeBERGSTIK II Series
Technical Datasheet
Contact Termination TypeThrough Hole Right Angle
Product RangeBERGSTIK II Series
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Connector Type
Pin Header
Product Range
BERGSTIK II Series
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Alternatives for 68458-136HLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002604
