Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68021-412HLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2892398
Product RangeFCI BergStik II 68021 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.890 (CNY5.5257) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY19,560.00 (CNY22,102.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68021-412HLFCopy
Manufacturer Standard Lead Time11 weeks
Order Code2892398
Product RangeFCI BergStik II 68021 Series
Technical Datasheet
Contact Termination TypeThrough Hole Right Angle
Product RangeFCI BergStik II 68021 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Connector Type
Pin Header
Product Range
FCI BergStik II 68021 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912
