Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68021-272HLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1924650
Product RangeFCI BergStik II 68021 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY25.350 (CNY28.6455) |
| 1000+ | CNY23.180 (CNY26.1934) |
Price for:Each
Minimum: 900
Multiple: 900
CNY22,815.00 (CNY25,780.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68021-272HLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1924650
Product RangeFCI BergStik II 68021 Series
Technical Datasheet
Pitch Spacing2.54mm
Product RangeFCI BergStik II 68021 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Product Range
FCI BergStik II 68021 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for 68021-272HLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005371
