Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68016-108HLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727483
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY5.330 (CNY6.0229) |
| 25+ | CNY5.050 (CNY5.7065) |
| 50+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.690 (CNY5.2997) |
| 250+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.910 (CNY4.4183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.14 (CNY6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68016-108HLFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727483
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Right Angle
Connector ShroudUnshrouded
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Connector Shroud
Unshrouded
Connector Type
Pin Header
Contact Termination Type
Through Hole Right Angle
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515
