Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68001-201HLFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3727410
Product RangeBERGSTIK II Series
Your Part Number
2,255 In Stock
Need more?
2,255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.620 (CNY2.9606) |
| 10+ | CNY2.510 (CNY2.8363) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 3000+ | CNY2.120 (CNY2.3956) |
| 20000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.62 (CNY2.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68001-201HLFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3727410
Product RangeBERGSTIK II Series
Technical Datasheet
Pitch Spacing-
Contact Termination TypeThrough Hole Straight
Product RangeBERGSTIK II Series
Connector ShroudUnshrouded
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
-
Product Range
BERGSTIK II Series
Connector Type
Pin Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
