Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68000-410HLFCopy
Order Code1924668
Product RangeFCI BergStik II 68000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4800+ | CNY4.190 (CNY4.7347) |
Price for:Each
Minimum: 4800
Multiple: 4800
CNY20,112.00 (CNY22,726.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68000-410HLFCopy
Order Code1924668
Product RangeFCI BergStik II 68000 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Product RangeFCI BergStik II 68000 Series
Contact MaterialPhosphor Bronze
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
FCI BergStik II 68000 Series
Connector Type
Pin Header
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for 68000-410HLF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000543
