Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67996-410HLFCopy
Manufacturer Standard Lead Time29 weeks
Order Code3881853
Product RangeFCI BergStik 67996 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.350 (CNY11.6955) |
| 100+ | CNY9.170 (CNY10.3621) |
| 500+ | CNY7.980 (CNY9.0174) |
| 1000+ | CNY7.600 (CNY8.588) |
| 2500+ | CNY7.390 (CNY8.3507) |
| 5000+ | CNY7.250 (CNY8.1925) |
Price for:Each
Minimum: 10
Multiple: 10
CNY103.50 (CNY116.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67996-410HLFCopy
Manufacturer Standard Lead Time29 weeks
Order Code3881853
Product RangeFCI BergStik 67996 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI BergStik 67996 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
FCI BergStik 67996 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for 67996-410HLF
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527
