Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66953-009LFCopy
Order Code2910196
Product RangeFCI Dubox 66953 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1300+ | CNY19.040 (CNY21.5152) |
Price for:Each
Minimum: 1300
Multiple: 1300
CNY24,752.00 (CNY27,969.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66953-009LFCopy
Order Code2910196
Product RangeFCI Dubox 66953 Series
Technical Datasheet
Connector SystemsBoard-to-Board
No. of Contacts18Contacts
Connector MountingThrough Hole Mount
Product RangeFCI Dubox 66953 Series
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
No. of Contacts
18Contacts
Product Range
FCI Dubox 66953 Series
Contact Termination Type
Through Hole
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002375
