Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66900-050LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3729327
Product RangeQuickie Series
Your Part Number
496 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
396 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.790 (CNY26.8827) |
| 5+ | CNY22.500 (CNY25.425) |
| 10+ | CNY21.900 (CNY24.747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.79 (CNY26.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66900-050LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3729327
Product RangeQuickie Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Product RangeQuickie Series
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Connector Mounting
Cable Mount
Product Range
Quickie Series
Contact Gender
Female
No. of Rows
2 Row
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 66900-050LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009639
