Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-016LFCopy
Order Code3881827
Product RangeFCI Mini-PV 65846
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-016LFCopy
Order Code3881827
Product RangeFCI Mini-PV 65846
Technical Datasheet
Product RangeFCI Mini-PV 65846
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65846 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for 65846-016LF
3 Products Found
Technical Specifications
Product Range
FCI Mini-PV 65846
No. of Positions
8Ways
For Use With
FCI Mini-PV 65846 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
