Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-015LFCopy
Order Code3881826
Product RangeFCI Mini-PV 65846
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.230 (CNY2.5199) |
| 2500+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.80 (CNY34.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65846-015LFCopy
Order Code3881826
Product RangeFCI Mini-PV 65846
Technical Datasheet
Product RangeFCI Mini-PV 65846
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65846 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 65846
No. of Positions
6Ways
For Use With
FCI Mini-PV 65846 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65846-015LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
