Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-007LFCopy
Order Code3881813
Product RangeFCI Dubox 65239
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.260 (CNY5.9438) |
| 250+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.470 (CNY5.0511) |
| 2500+ | CNY4.190 (CNY4.7347) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.80 (CNY69.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-007LFCopy
Order Code3881813
Product RangeFCI Dubox 65239
Technical Datasheet
Product RangeFCI Dubox 65239
No. of Positions14Ways
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Dubox 65239
No. of Positions
14Ways
For Use With
FCI Dubox 65239 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001099
