Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-017LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3881810
Product RangeFCI Mini-PV 65043
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.080 (CNY30.6004) |
| 10+ | CNY22.980 (CNY25.9674) |
| 100+ | CNY20.500 (CNY23.165) |
| 250+ | CNY18.600 (CNY21.018) |
| 500+ | CNY17.710 (CNY20.0123) |
| 1000+ | CNY16.600 (CNY18.758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.08 (CNY30.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65043-017LFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3881810
Product RangeFCI Mini-PV 65043
Technical Datasheet
Product RangeFCI Mini-PV 65043
No. of Positions40Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65043 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 65043
No. of Positions
40Ways
For Use With
FCI Mini-PV 65043 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65043-017LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001923
