Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-034ELFCopy
Order Code3881809
Product RangeBasics Mini-PV 65039 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-034ELFCopy
Order Code3881809
Product RangeBasics Mini-PV 65039 Series
Technical Datasheet
Product RangeBasics Mini-PV 65039 Series
No. of Positions3Ways
Pitch Spacing2.54mm
For Use WithAmphenol Basics Mini-PV Series Housing Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Basics Mini-PV 65039 Series
No. of Positions
3Ways
For Use With
Amphenol Basics Mini-PV Series Housing Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
