Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-020LFCopy
Order Code3881803
Product RangeFCI Mini-PV 65039
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-020LFCopy
Order Code3881803
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions17Ways
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
17Ways
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001065
