Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No63453-118LFCopy
Order Code3881802
Product RangeMinitek II 63453 Series
Your Part Number
593 In Stock
Need more?
593 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.420 (CNY29.8546) |
| 10+ | CNY23.600 (CNY26.668) |
| 100+ | CNY20.780 (CNY23.4814) |
| 250+ | CNY18.840 (CNY21.2892) |
| 500+ | CNY17.930 (CNY20.2609) |
| 1000+ | CNY17.010 (CNY19.2213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.42 (CNY29.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No63453-118LFCopy
Order Code3881802
Product RangeMinitek II 63453 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts18Contacts
Connector MountingThrough Hole Straight
Product RangeMinitek II 63453 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
2mm
No. of Contacts
18Contacts
Product Range
Minitek II 63453 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001139
