Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57102-G08-06LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622101
Product RangeMinitek 57102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.980 (CNY14.6674) |
| 10+ | CNY11.350 (CNY12.8255) |
| 100+ | CNY10.630 (CNY12.0119) |
| 500+ | CNY9.910 (CNY11.1983) |
| 1000+ | CNY9.440 (CNY10.6672) |
| 2500+ | CNY9.030 (CNY10.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.98 (CNY14.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57102-G08-06LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622101
Product RangeMinitek 57102
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMinitek 57102
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
Minitek 57102
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for 57102-G08-06LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
