Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57 10500 7Copy
Order Code1318001
Product Range57 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2880+ | CNY66.140 (CNY74.7382) |
Price for:Each
Minimum: 2880
Multiple: 2880
CNY190,483.20 (CNY215,246.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No57 10500 7Copy
Order Code1318001
Product Range57 Series
Technical Datasheet
Connector TypeMicro D
Connector TypeMicro D
Contact Termination TypeSolder
Product Range57 Series
Connector MountingCable Mount
Contact MaterialCopper Alloy
Technical Specifications
Gender
Plug
Connector Type
Micro D
Product Range
57 Series
Contact Material
Copper Alloy
Connector Type
Micro D
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
