Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55741-001LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622050
Product RangeFCI GIG-Array
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.820 (CNY457.4466) |
| 5+ | CNY375.740 (CNY424.5862) |
| 10+ | CNY342.200 (CNY386.686) |
| 25+ | CNY322.520 (CNY364.4476) |
| 50+ | CNY310.350 (CNY350.6955) |
| 100+ | CNY297.820 (CNY336.5366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.82 (CNY457.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55741-001LFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1622050
Product RangeFCI GIG-Array
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.3mm
No. of Rows18Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI GIG-Array
Contact Termination TypeSurface Mount
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
18Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
1.3mm
No. of Contacts
200Contacts
Contact Material
Copper Alloy
Product Range
FCI GIG-Array
SVHC
No SVHC (08-Jul-2021)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452
