Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54102-T0808LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728567
Product RangeBergStik 54102 Series
Your Part Number
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.330 (CNY12.8029) |
| 10+ | CNY9.830 (CNY11.1079) |
| 25+ | CNY9.420 (CNY10.6446) |
| 50+ | CNY9.080 (CNY10.2604) |
| 100+ | CNY8.670 (CNY9.7971) |
| 250+ | CNY8.330 (CNY9.4129) |
| 500+ | CNY7.920 (CNY8.9496) |
| 1000+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.33 (CNY12.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54102-T0808LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728567
Product RangeBergStik 54102 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Product RangeBergStik 54102 Series
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
BergStik 54102 Series
Connector Type
Pin Header
Pitch Spacing
2.54mm
Contact Plating
Tin Plated Contacts
Connector Type
Pin Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000919
