Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54102-G0803LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728565
Product RangeBergStik 54102 Series
Your Part Number
1,532 In Stock
Need more?
1,532 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.210 (CNY7.0173) |
| 10+ | CNY5.390 (CNY6.0907) |
| 25+ | CNY5.340 (CNY6.0342) |
| 50+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY5.240 (CNY5.9212) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.110 (CNY4.6443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.21 (CNY7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54102-G0803LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code3728565
Product RangeBergStik 54102 Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangeBergStik 54102 Series
Contact MaterialPhosphor Bronze
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Pitch Spacing
2.54mm
Product Range
BergStik 54102 Series
Connector Type
Pin Header
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Alternatives for 54102-G0803LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
