Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51742-10201200CCLFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3727577
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.200 (CNY39.776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.20 (CNY39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51742-10201200CCLFCopy
Manufacturer Standard Lead Time4 weeks
Order Code3727577
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Technical Specifications
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole Straight
Row Pitch
2.54mm
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
